AbraconAIMC-0805-22NJ-TInductor Surface Mount
Inductor RF Multi-Layer 0.022uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.5 | |
| 18 | |
| 100M | |
| 1400M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

