AbraconAIMC-0603-R22J-TInductor Surface Mount
Inductor RF Multi-Layer 0.22uH 5% 50MHz 15Q-Factor Ceramic 0.2A 2.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.22u | |
| 5% | |
| 50M | |
| 0.2 | |
| 2.4 | |
| 15 | |
| 50M | |
| 350M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

