AbraconAIMC-0402HQ-6N2C-TInductor Surface Mount
Inductor RF Multi-Layer 0.0062uH 0.2nH 250MHz 20Q-Factor Ceramic 0.55A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0062u | |
| 0.2nH | |
| 250M | |
| 0.55 | |
| 0.14 | |
| 20 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.15 | |
| Surface Mount | |
| 0.75 | |
| 0.65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

