AbraconAIMC-0402HQ-2N2C-TInductor Surface Mount
Inductor RF Multi-Layer 0.0022uH 0.2nH 250MHz 20Q-Factor Ceramic 0.8A 0.07Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0022u | |
| 0.2nH | |
| 250M | |
| 0.8 | |
| 0.07 | |
| 20 | |
| 250M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.15 | |
| Surface Mount | |
| 0.75 | |
| 0.65 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

