AbraconAIMC-0402-3N9S-TInductor Surface Mount
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 9Q-Factor Ceramic 0.4A 0.21Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0039u | |
| 0.3nH | |
| 100M | |
| 0.4 | |
| 0.21 | |
| 9 | |
| 100M | |
| 4500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.15 | |
| Surface Mount | |
| 0.65 | |
| 0.65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

