AbraconAIMC-0402-2N2S-TInductor Surface Mount
Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 9Q-Factor Ceramic 0.4A 0.12Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0022u | |
| 0.3nH | |
| 100M | |
| 0.4 | |
| 0.12 | |
| 9 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.15 | |
| Surface Mount | |
| 0.65 | |
| 0.65 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

