AbraconAIMC-0201-8N2S-TInductor Surface Mount
Inductor RF Multi-Layer 0.0082uH 0.3nH 500MHz 16Q-Factor Ceramic 0.25A 0.56Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0082u | |
| 0.3nH | |
| 500M | |
| 0.25 | |
| 0.56 | |
| 16 | |
| 500M | |
| 4300M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.65 | |
| Surface Mount | |
| 0.35 | |
| 0.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

