AbraconAIMC-0201-2N7S-TInductor Surface Mount
Inductor RF Multi-Layer 0.0027uH 0.3nH 500MHz 17Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0027u | |
| 0.3nH | |
| 500M | |
| 0.5 | |
| 0.2 | |
| 17 | |
| 500M | |
| 10000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.65 | |
| Surface Mount | |
| 0.35 | |
| 0.35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

