Artesyn / Advanced EnergyAIF80A300N-LDC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 1-OUT 5V 80A 600W 22-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| 250 | |
| 300 | |
| 420 | |
| 5 | |
| 80 | |
| 600 | |
| DC/DC | |
| No | |
| 0.2%(Typ) | |
| 0.2%(Typ) | |
| 90(Typ) | |
| Negative | |
| -20 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 61 |
| Package Length | 116.8 |
| PCB changed | 22 |
| 22 |
Provide the ability to switch between voltages by using this step down AIF80A300N-L DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

