Infineon Technologies AGAIDW16S65C5XKSA1Rectifiers
Diode Schottky SiC 650V 16A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| AIDW16S65C5XKSA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 16 | |
| 65 | |
| 1.7 | |
| 90 | |
| 471(Typ) | |
| 94000 | |
| -40 | |
| 175 | |
| Tube | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 15.8 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

