10-25% Off
Infineon Technologies AGAIDK12S65C5ATMA1Rectifiers
Diode Schottky SiC 650V 12A Automotive 3-Pin(2+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single Dual Cathode | |
| 650 | |
| 12 | |
| 50 | |
| 1.7 | |
| 70 | |
| 363(Typ) | |
| 62000 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) mm |
| Package Width | 9.45(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

