AbraconAIAP-03-6R8KInductor Leaded
Inductor Power Unshielded Wirewound 6.8uH 10% 1KHz Ferrite 11.6A 0.013Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 6.8u | |
| 10% | |
| 1K | |
| 11.6(Typ) | |
| 11.6(Typ) | |
| 0.013 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 11.4 | |
| 22.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
