AbraconAIAP-03-222KInductor Leaded
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.58A 2Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2200u | |
| 10% | |
| 1K | |
| 0.58 | |
| 0.58 | |
| 2 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 11.4 | |
| 22.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
