AbraconAIAP-03-150KInductor Leaded
Inductor Power Unshielded Wirewound 15uH 10% 1KHz Ferrite 7.34A 0.022Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10% | |
| 1K | |
| 7.34 | |
| 7.34 | |
| 0.022 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 11.4 | |
| 22.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
