AbraconAIAP-03-103KInductor Leaded
Inductor Power Unshielded Wirewound 10000uH 10% 1KHz Ferrite 0.266A 7.3Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10000u | |
| 10% | |
| 1K | |
| 0.266 | |
| 0.266 | |
| 7.3 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 11.4 | |
| 22.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
