AbraconAIAP-01-5R6K-TInductor Leaded
Inductor Power Unshielded Wirewound 5.6uH 10% 7.9MHz 1.6A 0.074Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 5.6u | |
| 10% | |
| 7.9M | |
| 1.6 | |
| 1.6 | |
| 0.074 | |
| 64M | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.9 | |
| 9.14 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

