AbraconAIAP-01-3R3K-TInductor Leaded
Inductor Power Unshielded Wirewound 3.3uH 10% 7.9MHz 1.9A 0.054Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 3.3u | |
| 10% | |
| 7.9M | |
| 1.9 | |
| 1.9 | |
| 0.054 | |
| 110M | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.9 | |
| 9.14 |
Use this power AIAP-01-3R3K-T leaded inductor from Abracon Corporation to resist changes in electric current in an electronic circuit. This leaded inductor has an operating temperature range of -40 °C to 105 °C. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 110M Hz. This leaded inductor has a maximum DC current of 1.9 A with a maximum resistance of 54m Ohm. It has an inductance of 3.3u H. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 9.14 mm long with a diameter of 3.55 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

