AbraconAIAP-01-101K-TInductor Leaded
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 0.55A 0.67Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 100u | |
| 10% | |
| 1K | |
| 0.55 | |
| 0.55 | |
| 0.67 | |
| 3.9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.9 | |
| 9.14 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

