Allegro MicroSystemsAHV85110KNHLUGate and Power Drivers
Driver 13.2V 2-OUT High Side/Low Side Half Brdg 12-Pin T/R
The AHV85110 isolated gate driver is optimized for driving GaNFETs in multiple applications and topologies. An isolated output bias supply is integrated into the driver device, eliminating the need for any external gate drive auxiliary bias supply or high-side bootstrap. This greatly simplifies the system design and reduces EMI through reduced total common-mode (CM) capacitance. It also allows the driving of a floating switch in any location in a switching power topology.
The driver has fast propagation delay and high peak source/ sink capability to efficiently drive GaNFETs in high-frequency designs. High CMTI combined with isolated outputs for both bias power and drive make it ideal in applications requiring isolation, level-shifting, or ground separation for noise immunity.
Features:
- • Power-Thru integrated isolated bias
- • No high-side bootstrap
- • No external secondary-side bias
- • 50 ns propagation delay, with excellent device-to-devicematching of 5 ns
- • Separate drive output pins: pull-up (2.8 Ω) and pull-down (1.0 Ω)
- • Supply voltage 10.5 V < VDRV < 13.2 V
- • Undervoltage lockout on primary VDRV and secondary VSEC
Applications:
- • AC-DC and DC-DC converters – totem-pole PFC, Half-/Full-Bridge, LLC, SR Drive, multi-level converters, phase-shifted full-bridge, etc.
- • Automotive – OBC, Traction Drive
- • Industrial – Transportation, Robotics
- • Grid Infrastructure – Micro-Inverters, solar
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| GaNFET | |
| 2 | |
| 15 | |
| 15 | |
| 100 | |
| 10.5 | |
| 13.2 | |
| 11 | |
| 0.8(Max) | |
| 2(Min) | |
| 13.2 | |
| 2.8|1 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.41 |
| Package Width | 10 |
| Package Length | 7.66 |
| PCB changed | 12 |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

