Diodes IncorporatedAH5792-ZG-7Fan Controllers
Single Phase Hall Effect Latch Smart Fan Motor Controller
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
This precision engineered AH5792-ZG-7 Hall effect sensor from Diodes Zetex operates as an analog transducer to directly return a voltage. This part can handle a current up to 148(Typ) mA. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
