Diodes IncorporatedAH3363Q-P-B | Diodes Incorporated Hall Effect SensorsHall Effect Sensors

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SIP Bulk Automotive AEC-Q100

Diodes Incorporated Hall Effect Switches

Diodes Incorporated’s portfolio of automotive-compliant Hall Effect Switches provide a versatile and cost-effective solution for varied proximity detection via magnets.

All of our automotive-compliant Hall Effect Switches are high performance, with a wide range of output options, operating voltages, and temperature ranges. The Omnipolar switches are available with a digital voltage output format, while the unipolar and latch switches are available with digital voltage output formats and also in a two-wire binary level output current format.

Applications

  • Position and Proximity Sensing in Automotive Applications
  • Open and Close Detect
  • Level Detect
  • Contactless switches
  • Flow Meters
  • Seatbelt Buckle
  • Seat Position


Features & Benefits

  • Omnipolar Operation
  • High Sensitivity: BOP and BRP of ±20G and ±10G Typical
  • Single Open Drain Output with Over Current Limit
  • 3.0V to 28V Operating Voltage Range
  • Chopper Stabilized Design Provides
  • Superior Temperature Stability
  • Minimal Switch Point Drift
  • Enhanced Immunity to Stress
  • Good RF Noise Immunity
  • Reverse Blocking Diode
  • Zener Clamp on Supply and Output Pins
  • -40°C to +150°C Operating Temperature
  • ESD: HBM > 8kV, CDM: >2kV
  • Industry Standard SOT23 and SIP-3 (Ammo Pack), SIP-3 (Bulk Pack) Packages


Related Products

Diodes Incorporated Hall Effect Sensors

Import TariffMay apply to this part

1,000 parts: Ships tomorrow

This item has been discontinued

    Total$0.48Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.4764

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.