Diodes IncorporatedAH1912-FA-7 | Diodes Incorporated Hall Effect SensorsHall Effect Sensors
Hall Effect Sensor 1mA Omnipolar 1.8V/2.5V/3.3V/5V 4-Pin X1-DFN EP T/R
Diodes Incorporated Hall Effect Switches
Diodes Incorporated’s portfolio of automotive-compliant Hall Effect Switches provide a versatile and cost-effective solution for varied proximity detection via magnets.
All of our automotive-compliant Hall Effect Switches are high performance, with a wide range of output options, operating voltages, and temperature ranges. The Omnipolar switches are available with a digital voltage output format, while the unipolar and latch switches are available with digital voltage output formats and also in a two-wire binary level output current format.
Applications
- Position and Proximity Sensing in Automotive Applications
- Open and Close Detect
- Level Detect
- Contactless switches
- Flow Meters
- Seatbelt Buckle
- Seat Position
Features & Benefits
- Omnipolar Operation
- High Sensitivity: BOP and BRP of ±20G and ±10G Typical
- Single Open Drain Output with Over Current Limit
- 3.0V to 28V Operating Voltage Range
- Chopper Stabilized Design Provides
- Superior Temperature Stability
- Minimal Switch Point Drift
- Enhanced Immunity to Stress
- Good RF Noise Immunity
- Reverse Blocking Diode
- Zener Clamp on Supply and Output Pins
- -40°C to +150°C Operating Temperature
- ESD: HBM > 8kV, CDM: >2kV
- Industry Standard SOT23 and SIP-3 (Ammo Pack), SIP-3 (Bulk Pack) Packages
Related Products
Diodes Incorporated Hall Effect Sensors| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| -33 | |
| 7 | |
| 39 | |
| 1 | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 9 | |
| 230 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.6 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
