| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 16VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 9 |
| Trip Current (A) | 16.5 |
| Minimum Initial Resistance (Ohm) | 0.0041 |
| Maximum Initial Resistance (Ohm) | 0.0135 |
| Maximum Post Trip Resistance (Ohm) | 0.014 |
| Typical Power Dissipation (W) | 3.4 |
| Maximum Trip Time (s) | 6@45A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Wire Form | Straight |
| Product Length (mm) | 14(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 23(Max) |
| Mounting | Through Hole |