Panasonic IndustryAGQ2604HSignal Relays
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 4.5 | |
| 22.2 | |
| 202.5 | |
| 3.6VDC | |
| 0.45VDC | |
| 125 | |
| 110 | |
| 2 | |
| 4 | |
| Non-Latching | |
| Silver Palladium | |
| 30W|37.5VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 1 | |
| 10.6 | |
| 7.2 | |
| 5.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

