| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 4.5 |
| Coil Current (mA) | 31 |
| Coil Resistance (Ohm) | 145 |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage (V) | 125 |
| Maximum DC Switching Voltage (V) | 110 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 4 |
| Relay Construction | Non-Latching |
| Contact Material | Silver Palladium |
| Maximum Switching Power | 60W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | SMD |
| Product Weight (g) | 1 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 5.4 |