Panasonic IndustryAGN210S4HSignal Relays
Signal Relay 4.5VDC 1DC/1AAC DPDT( (10.6mm 5.7mm 10mm)) SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 4.5 | |
| 22.2 | |
| 202.5 | |
| 3.375VDC | |
| 3.375VDC | |
| 125 | |
| 110 | |
| 1DC|1AC | |
| 4 | |
| 4 | |
| Latching Single Coil | |
| Silver Palladium/Gold Clad | |
| 30W|37.5VA | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| SMD | |
| 1 | |
| 10.6 | |
| 5.7 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

