Microchip TechnologyAGLP060V5-VQG176IField Programmable Gate Arrays - FPGAs
FPGA IGLOO PLUSFamily 60KGates 512Cells 892.86MHz 1.5V 176-Pin VTQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO PLUS | |
| 130nm | |
| 137 | |
| 4 | |
| 7 | |
| 1584 | |
| 1.5 | |
| 512 | |
| 60000 | |
| Flash | |
| 18 | |
| 4 | |
| 60000 | |
| 512 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| 892.86 | |
| Yes | |
| STD | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | VTQFP |
| 176 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

