Microchip TechnologyAGLP030V5-CSG289IField Programmable Gate Arrays - FPGAs
FPGA IGLOO PLUSFamily 30KGates 256Cells 892.86MHz 1.5V 289-Pin CSP Box
| Compliant | |
| Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO PLUS | |
| 130nm | |
| 120 | |
| 4 | |
| 7 | |
| 792 | |
| 1.5 | |
| 256 | |
| 30000 | |
| Flash | |
| 30000 | |
| 256 | |
| 6 | |
| Yes | |
| Yes | |
| No | |
| 892.86 | |
| Yes | |
| STD | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Box | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 0.81 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 289 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 289 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
