Microchip TechnologyAGLN060V5-CSG81Field Programmable Gate Arrays - FPGAs
FPGA IGLOO nanoFamily 60KGates 512Cells 1.5V 81-Pin CSP Box
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO nano | |
| 130nm | |
| 60 | |
| 2 | |
| 7 | |
| 1536 | |
| 1.5 | |
| 512 | |
| 60000 | |
| Flash | |
| 18 | |
| 4 | |
| 60000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| LVTTL|LVCMOS | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -20 | |
| 85 | |
| Commercial | |
| Box | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 81 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 81 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

