Microchip TechnologyAGLN015V5-QNG68IField Programmable Gate Arrays - FPGAs
FPGA IGLOO nanoFamily 15KGates 1.5V 68-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO nano | |
| 130nm | |
| 49 | |
| 3 | |
| 7 | |
| 384 | |
| 1.5 | |
| 15000 | |
| Flash | |
| 15000 | |
| 4 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| LVTTL|LVCMOS | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

