Microchip TechnologyAGLN010V2-QNG48Field Programmable Gate Arrays - FPGAs
FPGA IGLOO nanoFamily 10KGates 1.2V/1.5V 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO nano | |
| 130nm | |
| 34 | |
| 2 | |
| 7 | |
| 260 | |
| 1.2|1.5 | |
| 10000 | |
| Flash | |
| 10000 | |
| 4 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| LVTTL|LVCMOS | |
| 1.14 | |
| 1.575 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -20 | |
| 85 | |
| Commercial | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

