Microchip TechnologyAGL250V5-CSG196IField Programmable Gate Arrays - FPGAs
FPGA IGLOOFamily 250KGates 1.5V 196-Pin CSP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO | |
| 130nm | |
| 143 | |
| 4 | |
| 7 | |
| 6144 | |
| 1.5 | |
| 250000 | |
| Flash | |
| 36 | |
| 8 | |
| 250000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| LVDS|LVPECL|B-LVDS|M-LVDS | |
| LVTTL|LVCMOS | |
| 35 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) + 0.15(Min) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 196 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

