Microchip TechnologyAGL030V5-CSG81IField Programmable Gate Arrays - FPGAs
FPGA IGLOOFamily 30KGates 1.5V 81-Pin CSP Box
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO | |
| 130nm | |
| 66 | |
| 2 | |
| 7 | |
| 768 | |
| 1.5 | |
| 30000 | |
| Flash | |
| 30000 | |
| 6 | |
| 0 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| LVTTL|LVCMOS | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Box | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 81 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 81 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

