AlteraAGIB027R31B2I3VField Programmable Gate Arrays - FPGAs
FPGA Agilex FFamily 2692760Cells 0.9V 3179-Pin FBGA
| Compliant | |
| 5A002a.4. | |
| Active | |
| Automotive | No |
| PPAP | No |
| Agilex F | |
| 10nm | |
| 720 | |
| 2 | |
| 0.9 | |
| 2692760 | |
| 17056 (18x19) | |
| SRAM | |
| 13272 | |
| 1 | |
| 2692760 | |
| 28 | |
| 16 | |
| 57.8 | |
| 17056 | |
| No | |
| Yes | |
| 3 | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| PCB changed | 3179 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 3179 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
