AlteraAGFB008R24D2I2VField Programmable Gate Arrays - FPGAs
FPGA Agilex FFamily 1178525Cells 0.9V 2340-Pin FBGA
| Compliant | |
| Automotive | Unknown |
| PPAP | Unknown |
| Agilex F | |
| 744 | |
| 2 | |
| 0.9 | |
| 1178525 | |
| 4592 (18x19) | |
| SRAM | |
| 36864 | |
| 5900 | |
| 1 | |
| 1178525 | |
| 12 | |
| 16 | |
| 57.8 | |
| 4592 | |
| No | |
| Yes | |
| 2 | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 42 |
| Package Length | 45 |
| PCB changed | 2340 |
| Supplier Package | FBGA |
| 2340 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
