| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Cartridge |
| Acting | Fast |
| Application | Automotive Accessory Applications |
| Fuse Size (mm) | 6.35 X 31.75 |
| Current Rating (A) | 0.5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Breaking Capacity @ Rated Voltage (A) | 1000@32VAC |
| Typical Melting I2t (A²S) | 0.269 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 31.75 |
| Product Diameter (mm) | 6.35 |
| Fuse Material | Glass |
| Mounting | Holder |