NXP SemiconductorsAFV09P350-04NR3RF FETs
Trans RF MOSFET N-CH 105V 5-Pin OM-780 EP T/R
| Compliant | |
| 5A991g. | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Enhancement | |
| N | |
| 1-Carrier W-CDMA | |
| 105 | |
| 10 | |
| 2.3 | |
| 10 | |
| 1000 | |
| 10 | |
| 100(Typ) | |
| 19.5 | |
| 960 | |
| 720 | |
| 48.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.86(Max) |
| Package Width | 10.01(Max) |
| Package Length | 20.62(Max) |
| PCB changed | 5 |
| Supplier Package | OM-780 EP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
