10-25% Off
NXP SemiconductorsAFT27S006NT1RF FETs
Trans RF MOSFET N-CH 65V 3-Pin PLD-1.5W T/R
| Compliant with Exemption | |
| 5A991g. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 1.6 | |
| 5 | |
| 1000 | |
| 10 | |
| 6(Typ) | |
| 22 | |
| 3600 | |
| 728 | |
| 20 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.83(Max) mm |
| Package Width | 5.97(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Supplier Package | PLD-1.5W |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

