NXP SemiconductorsAFT26H250-24SR6RF FETs
Trans RF MOSFET N-CH 65V 7-Pin NI-1230 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Enhancement | |
| N | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 1.6 | |
| 10 | |
| 1000 | |
| 10 | |
| 50(Typ) | |
| 14.1 | |
| 2690 | |
| 2496 | |
| 44.6 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 32.39(Max) mm |
| PCB changed | 7 |
| Supplier Package | NI-1230 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
