| Compliant | |
| 5A991g. | |
| Obsolete | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Enhancement | |
| N | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 1.6 | |
| 10 | |
| 1000 | |
| 10 | |
| 24(Typ) | |
| 17.8 | |
| 2025 | |
| 1880 | |
| 41.4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.86(Max) mm |
| Package Width | 10.01(Max) mm |
| Package Length | 20.62(Max) mm |
| PCB changed | 5 |
| Supplier Package | OM-780 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

