NXP SemiconductorsAFT05MP075GNR1RF FETs
Trans RF MOSFET N-CH 40V 5-Pin TO-270 W GULL T/R
| Compliant with Exemption | |
| 5A991g. | |
| NRND | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| 12 | |
| 2.5 | |
| 65 | |
| 600 | |
| 3 | |
| 148@12.5V | |
| 2.3@12.5V | |
| 64@12.5V | |
| 7.3 | |
| 690000 | |
| 70(Typ) | |
| 21 | |
| 520 | |
| 136 | |
| 68.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 5 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W GULL |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

