| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 915M | |
| 50Ohm | |
| 3.3 | |
| 1.5 | |
| Surface Mount | |
| 6 | |
| 1.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3 | |
| 3 | |
| 1.5 |
This AFS915.0W03-TS4 SAW filter from Abracon Corporation acts as a bandpass filter for high frequency signals. This SAW filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3 mm long, 1.5 mm tall and 3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
