AbraconAFS1575.42S4SAW Filters
SAW Filter 1575.42MHz 2dB 50Ohm SMD 6 Pin SMD Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1575.42M | |
| 50Ohm | |
| 2 | |
| 1 | |
| Surface Mount | |
| 6 | |
| 1.2 | |
| -40 | |
| 85 | |
| SMD | |
| Cut Tape | |
| 3 | |
| 3 | |
| 1.15 |
Use this AFS1575.42S4 SAW filter from Abracon Corporation to select only a desired band of frequencies for your electronic device. This SAW filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3 mm long, 1.15 mm tall and 3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
