Microchip TechnologyAFS1500-1FG256KField Programmable Gate Arrays - FPGAs
FPGA Fusion®Family 1.5MGates 1282.05MHz 1.5V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Fusion® | |
| 130nm | |
| 119 | |
| 5 | |
| 7 | |
| 38400 | |
| 1.5 | |
| 1500000 | |
| Flash | |
| 270 | |
| 60 | |
| 1500000 | |
| 18 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| 1282.05 | |
| Yes | |
| 1 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

