AbraconAFS14A04-1575.42-T3SAW Filters
SAW Filter 1575.42MHz 1.5dB 50Ohm SMD 5 Pin SMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| 1575.42M | |
| 50Ohm | |
| 1.5 | |
| 0.75 | |
| Surface Mount | |
| 5 | |
| 0.5 | |
| -40 | |
| 85 | |
| SMT | |
| Tape and Reel | |
| 1.4 | |
| 1.1 | |
| 0.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

