Infineon Technologies AGAFL27012DW/ESBDC to DC Converter and Switching Regulator Module
Module DC-DC 270VIN 2-OUT -12V/12V 6.4A 96W 12-Pin AFL
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| 160 | |
| 270 | |
| 400 | |
| -12|12 | |
| 6.4 | |
| 96 | |
| 600 | |
| Yes | |
| 1% | |
| 0.5% | |
| 85(Typ) | |
| Positive | |
| -55 | |
| 125 | |
| Military | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 50.8 |
| Package Length | 63.5 |
| PCB changed | 12 |
| Supplier Package | AFL |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
