Illinois CapacitorAFK226M50D16T-FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 0.165A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 0.88 | |
| Low | |
| 0.88@20°C@100kHz | |
| 0.165 | |
| 11@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 |
This electrolytic AFK226M50D16T-F aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 11@2Min μA. This product is 5.8 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 22uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
