onsemiAFGY100T65SPDIGBT Chip
Trans IGBT Chip N-CH 650V 120A 660W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Field Stop|Trench | |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.6 | |
| 120 | |
| 0.25 | |
| 660 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.6 |
| Package Width | 4.7 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

