| Not Compliant | |
| 5A991.b | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 32.5Gbps | |
| 500 to 1500 | |
| 1200 | |
| 800 to 1200 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 400 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

