| Compliant | |
| 5A991.b | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 29.5Gbps | |
| 500 to 1500 | |
| 1200 | |
| 1200 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.08 |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 400 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

